+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8414N/2

Fan: DC; axial; 24VDC; 80x80x25.4mm; 9292506158


Manufacturer: EBM-PAPST

Manufacturer part number:
8414N/2
TME Symbol:
8414N/2

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Fan dimensions
80x80x25.4mm
Enclosure material
plastic
Engineering PN
9292506158
Supply voltage
  • 24V DC
Gross weight91.4 g
Certificates

WATCH VIDEO

See other products in this category: DC24V Fans EBM-PAPST,
*
8414N/2
6 in TME stock
Net price for quantities from 1 pcs - 32.98 USDGross price for quantities from 1 pcs - 32.98 USD
Net price for quantities from 5 pcs - 31.71 USDGross price for quantities from 5 pcs - 31.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.