+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8414N/2GL

Fan: DC; axial; 24VDC; 80x80x25.4mm; 30m3/h; 1500rpm; 9292506128


Manufacturer: EBM-PAPST

Manufacturer part number:
8414N/2GL
TME Symbol:
8414N/2GL

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Fan dimensions
80x80x25.4mm
Power consumption
0.7W
Fan efficiency
30m3/h
Rotational rate/speed
1500rpm
Enclosure material
plastic
Engineering PN
9292506128
Supply voltage
  • 24V DC
Gross weight91.27 g
Certificates

WATCH VIDEO

See other products in this category: DC24V Fans EBM-PAPST,
*
8414N/2GL
22 in TME stock
Net price for quantities from 1 pcs - 30.62 USDGross price for quantities from 1 pcs - 30.62 USD
Net price for quantities from 10 pcs - 28.08 USDGross price for quantities from 10 pcs - 28.08 USD
Net price for quantities from 36 pcs - 26.09 USDGross price for quantities from 36 pcs - 26.09 USD
Net price for quantities from 50 pcs - 25.51 USDGross price for quantities from 50 pcs - 25.51 USD
Net price for quantities from 108 pcs - 24.38 USDGross price for quantities from 108 pcs - 24.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.