+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8414NL

Fan: DC; axial; 24VDC; 80x80x25.4mm; 33m3/h; 17dBA; ball; 1500rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
8414NL
TME Symbol:
8414NL

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
18...28V DC
Fan dimensions
80x80x25.4mm
Power consumption
0.8W
Fan efficiency
33m3/h
Noise level
17dBA
Kind of Bearing
ball
Rotational rate/speed
1500rpm
Impeller material
polyamide
Enclosure material
plastic
Leads
leads x2
Lead length
0.31m
Supply voltage
  • 24V DC
Gross weight88.84 g
Certificates

WATCH VIDEO

See other products in this category: DC24V Fans EBM-PAPST,
*
8414NL
1 in TME stock
Net price for quantities from 1 pcs - 31.04 USDGross price for quantities from 1 pcs - 31.04 USD
Net price for quantities from 5 pcs - 29.30 USDGross price for quantities from 5 pcs - 29.30 USD
Net price for quantities from 10 pcs - 28.28 USDGross price for quantities from 10 pcs - 28.28 USD
Net price for quantities from 25 pcs - 27.09 USDGross price for quantities from 25 pcs - 27.09 USD
Net price for quantities from 36 pcs - 26.52 USDGross price for quantities from 36 pcs - 26.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.