+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8414NLU

Fan: DC; axial; 24VDC; 80x80x25.4mm; 30m3/h; ball; 1500rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
8414NLU
TME Symbol:
8414NLU

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Fan dimensions
80x80x25.4mm
Power consumption
0.8W
Fan efficiency
30m3/h
Kind of Bearing
ball
Rotational rate/speed
1500rpm
Enclosure material
plastic
Supply voltage
  • 24V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: DC24V Fans EBM-PAPST,
*
8414NLU
0 in TME stock
Net price for quantities from 1 pcs - 52.38 USDGross price for quantities from 1 pcs - 52.38 USD
Net price for quantities from 10 pcs - 46.98 USDGross price for quantities from 10 pcs - 46.98 USD
Net price for quantities from 25 pcs - 45.00 USDGross price for quantities from 25 pcs - 45.00 USD
Net price for quantities from 36 pcs - 44.04 USDGross price for quantities from 36 pcs - 44.04 USD
Net price for quantities from 108 pcs - 40.46 USDGross price for quantities from 108 pcs - 40.46 USD
Net price for quantities from 252 pcs - 37.68 USDGross price for quantities from 252 pcs - 37.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.