+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8414NML

Fan: DC; axial; 24VDC; 80x80x25.4mm; 45m3/h; 21dBA; ball; 2050rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
8414NML
TME Symbol:
8414NML

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
18...28V DC
Fan dimensions
80x80x25.4mm
Power consumption
1.1W
Fan efficiency
45m3/h
Noise level
21dBA
Kind of Bearing
ball
Rotational rate/speed
2050rpm
Impeller material
polyamide
Enclosure material
plastic
Leads
leads x2
Lead length
0.31m
Supply voltage
  • 24V DC
Gross weight87.88 g
Certificates

WATCH VIDEO

See other products in this category: DC24V Fans EBM-PAPST,
*
8414NML
2 in TME stock
Net price for quantities from 1 pcs - 30.87 USDGross price for quantities from 1 pcs - 30.87 USD
Net price for quantities from 3 pcs - 29.43 USDGross price for quantities from 3 pcs - 29.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.