+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8426 010100

Wire: microphone cable; 6x20AWG; black; Cu,tinned; -50÷90°C; 600V


Manufacturer: BELDEN

Manufacturer part number:
8426 010100
TME Symbol:
8426.010100

Specification

Manufacturer
BELDEN
Type of wire
microphone cable
Cable structure
6x20AWG
Insulation colour
black
Core structure
stranded
Kind of core
Cu, tinned
Operating temperature
-50...90°C
Wire cross-section shape
round
Shield structure
shielded, tinned copper braid
Wire insulation material
EPDM
Package contents
30m
Number of cores
6
CPR standard
no classification
Cable external diameter
8.69mm
Rated voltage
0.6kV
Core diameter
20AWG
Cable application
indoor
Package contents - ft
100ft
Wave impedance
52Ω
Gross weight122.03 g
Certificates
EAN code612825206828
See other products in this category: Microphone Cables BELDEN,
*
8426 010100
0 in TME stock
Net price for quantities from 30 m - 38.75 USDGross price for quantities from 30 m - 38.75 USD
Net price for quantities from 60 m - 36.81 USDGross price for quantities from 60 m - 36.81 USD
Net price for quantities from 120 m - 32.95 USDGross price for quantities from 120 m - 32.95 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.