+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8432A

Switch: push-button; Pos: 2; SPDT; 4A/30VDC; ON-(ON); Illumin: none

Manufacturer: APEM

Manufacturer part number:
8432A
TME Symbol:
8432A

Specification

Manufacturer
APEM
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
DC contacts rating @R
4A / 30V DC
Switching method
ON-(ON)
Illumination
none
Leads
for PCB
Electrical life
30000 cycles
Max. contact resistance:
10mΩ
Button shape
round
Mounting hole dimensions
Ø6.35mm
Contact material
silver
Mounting
on panel, PCB
Key stroke
2.7mm
Operating temperature
-40...85°C
Gross weight10 g
Certificates
See other products in this category: Standard Switches APEM,
*
8432A
0 in TME stock
Net price for quantities from 100 pcs - 9.21 USDGross price for quantities from 100 pcs - 9.21 USD
Net price for quantities from 250 pcs - 8.69 USDGross price for quantities from 250 pcs - 8.69 USD
Net price for quantities from 500 pcs - 7.61 USDGross price for quantities from 500 pcs - 7.61 USD
No. of pieces (Multiplicity: 50)