+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

843996-6

Tool: for removal; terminals; Micro MATE-N-LOK; 145mm


Manufacturer: TE Connectivity

Manufacturer part number:
843996-6
TME Symbol:
843996-6

Specification

Manufacturer
TE Connectivity
Type of tool
for removal
Crimp tool application
terminals
Application - series/manufacturer
Micro MATE-N-LOK
Tool length
145mm
Gross weight0.1 g
See other products in this category: Assembly/Disassembly Tools TE Connectivity,
*
843996-6
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 69.05 USDGross price for quantities from 1 pcs - 69.05 USD
Net price for quantities from 3 pcs - 64.42 USDGross price for quantities from 3 pcs - 64.42 USD
Net price for quantities from 5 pcs - 60.25 USDGross price for quantities from 5 pcs - 60.25 USD