+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8446 060100

Wire; 2x18AWG,4x22AWG; unshielded; 150V; 30.5m; Cu; stranded


Manufacturer: BELDEN

Manufacturer part number:
8446 060100
TME Symbol:
8446.060100

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
2x18AWG+4x22AWG
Shield structure
unshielded
Rated voltage
0.15kV
Wire insulation material
PVC
Package contents
30.5m
Kind of core
Cu, tinned
Core structure
stranded
Number of cores
6
Core diameter
18AWG, 22AWG
Insulation colour
chrome
Cable external diameter
5.99mm
Operating temperature
-20...80°C
Earth core
none
CPR standard
Eca
Cable application
indoor
Conform to the norm
FT4 IEC 60332-1-2 UL 1685
Package contents - ft
100ft
Information
The UL Label and Mark on full factory packaging only
Gross weight58.04 g
Certificates
EAN code612825207542
See other products in this category: Multicore Cables - Unshielded BELDEN,
*
8446 060100
0 in TME stock
Net price for quantities from 30 m - 7.24 USDGross price for quantities from 30 m - 7.24 USD
Net price for quantities from 60 m - 6.47 USDGross price for quantities from 60 m - 6.47 USD
Net price for quantities from 90 m - 5.71 USDGross price for quantities from 90 m - 5.71 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.