+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8458 060100

Wire; 15x22AWG; unshielded; 300V; 30m; Cu; stranded; chrome; CPR: Eca


Manufacturer: BELDEN

Manufacturer part number:
8458 060100
TME Symbol:
8458.060100

Specification

Manufacturer
BELDEN
Type of wire
control cable
Cable structure
15x22AWG
Shield structure
unshielded
Rated voltage
0.3kV
Wire insulation material
PVC
Package contents
30m
Kind of core
Cu, tinned
Core structure
stranded
Number of cores
15
Core diameter
22AWG
Core marking
colours without colour repetition
Insulation colour
chrome
Cable external diameter
8mm
Operating temperature
-20...80°C
CPR standard
Eca
Cable application
indoor
Conform to the norm
UL 1685 UL 2576
Package contents - ft
100ft
Information
The UL Label and Mark on full factory packaging only
Gross weight95.24 g
Certificates
EAN code612825208037
See other products in this category: Multicore Cables - Unshielded BELDEN,
*
8458 060100
0 in TME stock
Net price for quantities from 30 m - 13.55 USDGross price for quantities from 30 m - 13.55 USD
Net price for quantities from 60 m - 12.13 USDGross price for quantities from 60 m - 12.13 USD
Net price for quantities from 90 m - 10.64 USDGross price for quantities from 90 m - 10.64 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.