+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8473000000

Converter: temperature; Pt100; 9÷30VDC; 6x91x63.2mm; OUT 1: 4÷20mA


Manufacturer: WEIDMÜLLER

Manufacturer part number:
8473000000

Alternative designations: MCZ PT100/3 CLP -50C...+150C

TME Symbol:
8473000000

Specification

Manufacturer
WEIDMÜLLER
Type of converter
temperature
Kind of input 1
Pt100
Body dimensions
6x91x63.2mm
Operating temperature
-25...50°C
Kind of output 1
4...20mA
Manufacturer series
MCZ
Related items
8389030000
Temperature measuring range
-50...150°C
Supply voltage
  • 9...30V DC
Gross weight26.93 g
Certificates
EAN code4032248058273
See other products in this category: Measuring Conv. and Signal Isolators WEIDMÜLLER,
See other products from this series.:
*
8473000000
12 in TME stock
Net price for quantities from 1 pcs - 130.87 USDGross price for quantities from 1 pcs - 130.87 USD
Net price for quantities from 5 pcs - 122.15 USDGross price for quantities from 5 pcs - 122.15 USD
Net price for quantities from 10 pcs - 113.42 USDGross price for quantities from 10 pcs - 113.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs