+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

84CNQ040SMS2

Module: diode; double,common cathode; 40V; If: 40Ax2; PRM2-SM; THT

Manufacturer: SMC DIODE SOLUTIONS

Manufacturer part number:
84CNQ040SMS2
TME Symbol:
84CNQ040SMS2-SMC

Specification

Manufacturer
SMC DIODE SOLUTIONS
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
40V
Load current
40A x2
Case
PRM2-SM
Max. forward impulse current
750A
Electrical mounting
THT
Max. load current
80A
Features of semiconductor devices
Schottky
Kind of package
bulk
Gross weight7.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules SMC DIODE SOLUTIONS,
*
84CNQ040SMS2
0 in TME stock
Net price for quantities from 1 pcs - 23.50 USDGross price for quantities from 1 pcs - 23.50 USD
Net price for quantities from 3 pcs - 20.90 USDGross price for quantities from 3 pcs - 20.90 USD
Net price for quantities from 10 pcs - 18.70 USDGross price for quantities from 10 pcs - 18.70 USD
Net price for quantities from 24 pcs - 17.40 USDGross price for quantities from 24 pcs - 17.40 USD
Net price for quantities from 48 pcs - 16.31 USDGross price for quantities from 48 pcs - 16.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.