+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8504 005100

Wire; stranded; Cu; 24AWG; PVC; dark green; 600V; 30m; 1x24AWG


Manufacturer: BELDEN

Manufacturer part number:
8504 005100
TME Symbol:
8504.005100

Specification

Manufacturer
BELDEN
Type of wire
assembly
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core diameter
24AWG
Wire insulation material
PVC
Insulation colour
dark green
Rated voltage
0.6kV
Package contents
30m
Cable external diameter
1.1mm
Cable structure
1x24AWG
Conform to the norm
MIL-W-16878/1 (Type B)
Package contents - ft
100ft
Operating temperature
-40...105°C
Gross weight3.513 g
Certificates

WATCH VIDEO

See other products in this category: Single Core Cable - Strand BELDEN,
*
8504 005100
0 in TME stock
Net price for quantities from 30 m - 0.90 USDGross price for quantities from 30 m - 0.90 USD
Net price for quantities from 60 m - 0.82 USDGross price for quantities from 60 m - 0.82 USD
Net price for quantities from 120 m - 0.73 USDGross price for quantities from 120 m - 0.73 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.