+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

85100001009

Fuse holder; 10A; 250V; on panel; black; Leads: solder lugs


Manufacturer: LITTELFUSE

Manufacturer part number:
85100001009
TME Symbol:
85100001009

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Maximum current
10A
Rated voltage
0.25kV
Mounting
on panel
Colour
black
Leads
solder lugs
Fuse accessories application
cylindrical fuses
Gross weight3.92 g
Certificates
See other products in this category: Panel Mount Fuseholders LITTELFUSE,
*
85100001009
0 in TME stock
Net price for quantities from 100 pcs - 3.07 USDGross price for quantities from 100 pcs - 3.07 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 100 pcs