+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

852-1813

Automation module: switch Ethernet; managed; Number of ports: 10


Manufacturer: WAGO

Manufacturer part number:
852-1813
TME Symbol:
852-1813

Specification

Manufacturer
WAGO
Type of automation module
switch Ethernet
Kind of module
managed
Number of ports
10
Mounting
for DIN rail mounting
Connection
RJ45, SFP
Enclosure material
steel
IP rating
IP30
Width
50mm
Depth
100mm
Height
116mm
Standard
IEEE 802.az
Operating temperature
-40...60°C
Supply voltage
  • 24...48V DC
Gross weight753.3 g
Certificates
EAN code4066966163414
See other products in this category: Industrial Networks WAGO,
*
852-1813
1 in TME stock
Net price for quantities from 1 pcs - 575.39 USDGross price for quantities from 1 pcs - 575.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.