+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8524 005100

Wire; stranded; Cu; 22AWG; PVC; green; 1kV; 30m; 1x22AWG

Manufacturer: BELDEN

Manufacturer part number:
8524 005100
TME Symbol:
8524.005100

Specification

Manufacturer
BELDEN
Type of wire
assembly
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core diameter
22AWG
Wire insulation material
PVC
Insulation colour
green
Rated voltage
1kV
Package contents
30m
Cable external diameter
1.63mm
Cable structure
1x22AWG
Conform to the norm
MIL-W-76 (Type MWP)
Package contents - ft
100ft
Operating temperature
-40...80°C
Gross weight5.95 g
Certificates
EAN code612825212232
See other products in this category: Single Core Cable - Strand BELDEN,
*
8524 005100
0 in TME stock
Net price for quantities from 30 m - 0.70 USDGross price for quantities from 30 m - 0.70 USD
Net price for quantities from 60 m - 0.65 USDGross price for quantities from 60 m - 0.65 USD
Net price for quantities from 120 m - 0.58 USDGross price for quantities from 120 m - 0.58 USD
Amount (Multiplicity: 30)