+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8527 005100

Wire; stranded; Cu; 12AWG; PVC; green; 1kV; 30m; 1x12AWG

Manufacturer: BELDEN

Manufacturer part number:
8527 005100
TME Symbol:
8527.005100

Specification

Manufacturer
BELDEN
Type of wire
assembly
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core diameter
12AWG
Wire insulation material
PVC
Insulation colour
green
Rated voltage
1kV
Package contents
30m
Cable external diameter
3.25mm
Cable structure
1x12AWG
Conform to the norm
MIL-W-76 (Type MWP)
Package contents - ft
100ft
Operating temperature
-40...80°C
Gross weight35.72 g
Certificates
EAN code612825212799
See other products in this category: Single Core Cable - Strand BELDEN,
*
8527 005100
0 in TME stock
Net price for quantities from 30 m - 4.31 USDGross price for quantities from 30 m - 4.31 USD
Net price for quantities from 60 m - 3.87 USDGross price for quantities from 60 m - 3.87 USD
Net price for quantities from 120 m - 3.46 USDGross price for quantities from 120 m - 3.46 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.