+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8529 009100

Wire; 20AWG; wire; Cu; PVC; white; 1kV; 30m; 100ft; 1x20AWG

Manufacturer: BELDEN

Manufacturer part number:
8529 009100
TME Symbol:
8529.009100

Specification

Manufacturer
BELDEN
Type of wire
assembly
Core diameter
20AWG
Core structure
wire
Kind of core
Cu, tinned
Number of cores
1
Wire insulation material
PVC
Insulation colour
white
Rated voltage
1kV
Package contents
30m
Cable external diameter
1.68mm
Package contents - ft
100ft
Cable structure
1x20AWG
Conform to the norm
MIL-W-76 (Type MWP)
Operating temperature
-40...80°C
Gross weight7.44 g
Certificates
EAN code612825212911
See other products in this category: Single Core Cable - Solid BELDEN,
*
8529 009100
0 in TME stock
Net price for quantities from 30 m - 0.90 USDGross price for quantities from 30 m - 0.90 USD
Net price for quantities from 60 m - 0.81 USDGross price for quantities from 60 m - 0.81 USD
Net price for quantities from 120 m - 0.73 USDGross price for quantities from 120 m - 0.73 USD
Amount (Multiplicity: 30)