+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8529 0091000

Wire; 20AWG; wire; Cu; PVC; white; 1kV; 305m; 1000ft; 1x20AWG


Manufacturer: BELDEN

Manufacturer part number:
8529 0091000
TME Symbol:
8529.0091000

Specification

Manufacturer
BELDEN
Type of wire
assembly
Core diameter
20AWG
Core structure
wire
Kind of core
Cu, tinned
Number of cores
1
Wire insulation material
PVC
Insulation colour
white
Rated voltage
1kV
Package contents
305m
Cable external diameter
1.68mm
Package contents - ft
1000ft
Cable structure
1x20AWG
Conform to the norm
MIL-W-76 (Type MWP)
Operating temperature
-40...80°C
Gross weight7.44 g
Certificates
EAN code612825212928
See other products in this category: Single Core Cable - Solid BELDEN,
*
8529 0091000
0 in TME stock
Net price for quantities from 1 m - 1.07 USDGross price for quantities from 1 m - 1.07 USD
Net price for quantities from 50 m - 0.86 USDGross price for quantities from 50 m - 0.86 USD
Net price for quantities from 100 m - 0.76 USDGross price for quantities from 100 m - 0.76 USD
Net price for quantities from 305 m - 0.68 USDGross price for quantities from 305 m - 0.68 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.