+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8530 0051000

Wire; 22AWG; wire; Cu; PVC; green; 1kV; 305m; 1000ft; 1x22AWG


Manufacturer: BELDEN

Manufacturer part number:
8530 0051000
TME Symbol:
8530.0051000

Specification

Manufacturer
BELDEN
Type of wire
assembly
Core diameter
22AWG
Core structure
wire
Kind of core
Cu, tinned
Number of cores
1
Wire insulation material
PVC
Insulation colour
green
Rated voltage
1kV
Package contents
305m
Cable external diameter
1.5mm
Package contents - ft
1000ft
Cable structure
1x22AWG
Conform to the norm
MIL-W-76 (Type MWP)
Operating temperature
-40...80°C
Gross weight4.47 g
Certificates
EAN code612825213031
See other products in this category: Single Core Cable - Solid BELDEN,
*
8530 0051000
0 in TME stock
Net price for quantities from 1 m - 0.82 USDGross price for quantities from 1 m - 0.82 USD
Net price for quantities from 50 m - 0.64 USDGross price for quantities from 50 m - 0.64 USD
Net price for quantities from 100 m - 0.57 USDGross price for quantities from 100 m - 0.57 USD
Net price for quantities from 305 m - 0.52 USDGross price for quantities from 305 m - 0.52 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.