+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8531MZQE2

Switch: push-button; Pos: 2; SPST; 1A/120VAC; 1A/28VDC; OFF-(ON)


Manufacturer: C&K

Manufacturer part number:
8531MZQE2
TME Symbol:
8531MZQE2

Specification

Manufacturer
C&K
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
AC contacts rating @R
1A / 120V AC
DC contacts rating @R
1A / 28V DC
Switching method
OFF-(ON)
Illumination
none
Leads
for soldering
Electrical life
250000 cycles
Max. contact resistance:
30mΩ
Button shape
round
Mounting
on panel
Body dimensions
Ø9.53x10.85mm
Operating temperature
-30...65°C
Gross weight3.46 g
Certificates
See other products in this category: Standard Switches C&K,
*
8531MZQE2
160 in TME stock
Net price for quantities from 1 pcs - 7.67 USDGross price for quantities from 1 pcs - 7.67 USD
Net price for quantities from 20 pcs - 7.32 USDGross price for quantities from 20 pcs - 7.32 USD
Net price for quantities from 40 pcs - 7.05 USDGross price for quantities from 40 pcs - 7.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 160 pcs