+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8532MZQE2

Switch: push-button; Pos: 2; SPST; 1A/120VAC; 1A/28VDC; OFF-(ON)


Manufacturer: C&K

Manufacturer part number:
8532MZQE2
TME Symbol:
8532MZQE2

Specification

Manufacturer
C&K
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
AC contacts rating @R
1A / 120V AC
DC contacts rating @R
1A / 28V DC
Switching method
OFF-(ON)
Illumination
none
Leads
connectors
Electrical life
250000 cycles
Max. contact resistance:
30mΩ
Button shape
round
Min. insulation resistance
10MΩ
Terminal pitch
5.31mm
Mounting
screw
Application
personal computer, telecommunication
Body dimensions
Ø9.53x16.35mm
Contact resistance
30mΩ
Manufacturer series
8500
Operating temperature
-30...65°C
Gross weight2.8 g
Certificates
See other products in this category: Standard Switches C&K,
See other products from this series.:
*
8532MZQE2
62 in TME stock
Net price for quantities from 1 pcs - 8.93 USDGross price for quantities from 1 pcs - 8.93 USD
Net price for quantities from 25 pcs - 8.00 USDGross price for quantities from 25 pcs - 8.00 USD
Net price for quantities from 80 pcs - 7.54 USDGross price for quantities from 80 pcs - 7.54 USD
Net price for quantities from 1040 pcs - 7.01 USDGross price for quantities from 1040 pcs - 7.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 80 pcs