+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8534-4500PL

Connector: IDC; socket; female; PIN: 34; straight; 3A; THT; 2.54mm

Manufacturer: 3M

Manufacturer part number:
8534-4500PL
TME Symbol:
8534-4500PL

Specification

Manufacturer
3M
Type of connector
IDC
Connector
socket
Kind of connector
female
Number of pins
34
Spatial orientation
straight
Maximum current
3A
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
2x17
Contact plating
gold-plated
Operating temperature
-55...105°C
Gross weight4.31 g
Certificates
EAN code4547452262908
See other products in this category: IDC connectors 3M,
*
8534-4500PL
12 in TME stock
Net price for quantities from 1 pcs - 6.85 USDGross price for quantities from 1 pcs - 6.85 USD
Net price for quantities from 16 pcs - 6.37 USDGross price for quantities from 16 pcs - 6.37 USD
Net price for quantities from 50 pcs - 5.91 USDGross price for quantities from 50 pcs - 5.91 USD
Net price for quantities from 100 pcs - 5.58 USDGross price for quantities from 100 pcs - 5.58 USD
Net price for quantities from 250 pcs - 5.13 USDGross price for quantities from 250 pcs - 5.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsCardboard = 100 pcs