+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

85500001009

Fuse holder; 5x20mm; 250V; 855; on panel; black; UL94V-0; IP40; 5mΩ

Manufacturer: LITTELFUSE

Manufacturer part number:
85500001009
TME Symbol:
85500001009

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse size
5x20mm
Rated voltage
0.25kV
Manufacturer series
855
Mounting
on panel
Colour
black
Flammability rating
UL94V-0
Body material
thermoplastic
Mounting hole dimensions
Ø8.3mm
Panel thickness
max. 1mm
Contact material
copper
Contact plating
tinned
IP rating
IP40
Contact resistance
5mΩ
Operating temperature
40...85°C
Gross weight1.73 g
Certificates
See other products in this category: Panel Mount Fuseholders LITTELFUSE,
See other products from this series.:
*
85500001009
22 in TME stock
Net price for quantities from 1 pcs - 2.79 USDGross price for quantities from 1 pcs - 2.79 USD
Net price for quantities from 5 pcs - 2.56 USDGross price for quantities from 5 pcs - 2.56 USD
Net price for quantities from 10 pcs - 2.47 USDGross price for quantities from 10 pcs - 2.47 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs