+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8552SZQE2

Switch: push-button; Pos: 2; SPST; 3A/120VAC; 3A/28VDC; OFF-(ON)


Manufacturer: C&K

Manufacturer part number:
8552SZQE2
TME Symbol:
8552SZQE2

Specification

Manufacturer
C&K
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
AC contacts rating @R
3A / 120V AC
DC contacts rating @R
3A / 28V DC
Switching method
OFF-(ON)
Illumination
none
Leads
connectors
Electrical life
250000 cycles
Max. contact resistance:
30mΩ
Button shape
round
Min. insulation resistance
10MΩ
Terminal pitch
5.31mm
Mounting
screw
Application
personal computer, telecommunication
Body dimensions
Ø9.53x14.35mm
Contact resistance
30mΩ
Manufacturer series
8500
Operating temperature
-30...65°C
Gross weight30 g
Certificates
See other products in this category: Standard Switches C&K,
See other products from this series.:
*
8552SZQE2
0 in TME stock
Net price for quantities from 160 pcs - 6.87 USDGross price for quantities from 160 pcs - 6.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 160.
Multiplicity: 1.