+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

85600001009

Fuse holder; 5x20mm; 856; with key ring; on panel; black; UL94V-0

Manufacturer: LITTELFUSE

Manufacturer part number:
85600001009
TME Symbol:
85600001009

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Fuse size
5x20mm
Manufacturer series
856
Version
with key ring
Mounting
on panel
Colour
black
Flammability rating
UL94V-0
Body material
thermoplastic
Mounting hole dimensions
Ø8.3mm
Panel thickness
max. 1mm
Contact material
copper
Contact plating
tinned
IP rating
IP54
Contact resistance
5mΩ
Operating temperature
40...85°C
Gross weight1.834 g
Certificates
See other products in this category: Panel Mount Fuseholders LITTELFUSE,
See other products from this series.:
*
85600001009
0 in TME stock
Net price for quantities from 1 pcs - 4.66 USDGross price for quantities from 1 pcs - 4.66 USD
Net price for quantities from 5 pcs - 4.05 USDGross price for quantities from 5 pcs - 4.05 USD
Net price for quantities from 10 pcs - 3.67 USDGross price for quantities from 10 pcs - 3.67 USD
Net price for quantities from 50 pcs - 3.46 USDGross price for quantities from 50 pcs - 3.46 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs