+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

858-304

Relay: interface; Ucoil: 24VDC; 4PDT; 5A; 5A/250VAC

Manufacturer: WAGO

Manufacturer part number:
858-304
TME Symbol:
858-304

Specification

Manufacturer
WAGO
Type of relay
interface
Coil voltage
24V DC
Contacts configuration
4PDT
Max. operating current
5A
AC contacts rating @R
5A / 250V AC
Mounting
for DIN rail mounting
Relay variant
Relay set
Switched voltage
max. 250V AC
Operating temperature
-40...60°C
Contact material
AgCe
Body dimensions
97x73x31mm
Electrical connection
Push-in
Optional equipment
LED indicator
Gross weight98 g
Certificates
See other products in this category: Electromagnetic Relays - Sets WAGO,
*
858-304
14 in TME stock
Net price for quantities from 1 pcs - 15.48 USDGross price for quantities from 1 pcs - 15.48 USD
Net price for quantities from 10 pcs - 14.88 USDGross price for quantities from 10 pcs - 14.88 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 5 pcs