+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

859-354

Relay: interface; Ucoil: 24VAC,24VDC; SPDT; 5A; 5A/250VAC


Manufacturer: WAGO

Manufacturer part number:
859-354
TME Symbol:
859-354

Specification

Manufacturer
WAGO
Type of relay
interface
Coil voltage
24V AC, 24V DC
Contacts configuration
SPDT
Max. operating current
5A
AC contacts rating @R
5A / 250V AC
Mounting
for DIN rail mounting
Relay variant
interface
Switched voltage
max. 250V AC
Operating temperature
-40...60°C
Contact material
AgSnO2
Body dimensions
91x56x6mm
Electrical connection
Push-in
Optional equipment
LED indicator
Gross weight22 g
Certificates
See other products in this category: Electromagnetic Relays - Sets WAGO,
*
859-354
0 in TME stock
Net price for quantities from 1 pcs - 17.34 USDGross price for quantities from 1 pcs - 17.34 USD
Net price for quantities from 10 pcs - 16.67 USDGross price for quantities from 10 pcs - 16.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.