+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

860501313

Signaller: lighting; continuous light,blinking light; orange


Manufacturer: AUER SIGNAL

Manufacturer part number:
860501313
TME Symbol:
860501313

Specification

Manufacturer
AUER SIGNAL
Type of signaller
lighting
Signalling method
blinking light, continuous light
Colour
orange
Manufacturer series
PCH
Light source
LED
Operating temperature
-30...60°C
IP rating
IP66
Body dimensions
Ø75x101mm
Supply voltage
  • 230...240V AC
Gross weight200 g
Certificates
EAN code9010082012755
See other products in this category: Light Signalling Devices AUER SIGNAL,
See other products from this series.:
*
860501313
0 in TME stock
Net price for quantities from 1 pcs - 130.87 USDGross price for quantities from 1 pcs - 130.87 USD
Net price for quantities from 5 pcs - 125.40 USDGross price for quantities from 5 pcs - 125.40 USD
Net price for quantities from 10 pcs - 118.40 USDGross price for quantities from 10 pcs - 118.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.