+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

861501405

Signaller: lighting; continuous light,blinking light; orange


Manufacturer: AUER SIGNAL

Manufacturer part number:
861501405
TME Symbol:
861501405

Specification

Manufacturer
AUER SIGNAL
Type of signaller
lighting
Signalling method
blinking light, continuous light
Colour
orange
Manufacturer series
PCL
Light source
LED
Operating temperature
-30...60°C
IP rating
IP66
Body dimensions
Ø75x55mm
Supply voltage
  • 24V AC
  • 24V DC
Gross weight182.5 g
Certificates
EAN code9010082013462
See other products in this category: Light Signalling Devices AUER SIGNAL,
See other products from this series.:
*
861501405
0 in TME stock
Net price for quantities from 1 pcs - 96.23 USDGross price for quantities from 1 pcs - 96.23 USD
Net price for quantities from 5 pcs - 91.68 USDGross price for quantities from 5 pcs - 91.68 USD
Net price for quantities from 10 pcs - 86.56 USDGross price for quantities from 10 pcs - 86.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.