+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

861502313

Signaller: lighting; continuous light,blinking light; red; PCL

Manufacturer: AUER SIGNAL

Manufacturer part number:
861502313
TME Symbol:
861502313

Specification

Manufacturer
AUER SIGNAL
Type of signaller
lighting
Signalling method
blinking light, continuous light
Colour
red
Manufacturer series
PCL
Light source
LED
Operating temperature
-30...60°C
IP rating
IP66
Body dimensions
Ø75x55mm
Supply voltage
  • 230...240V AC
Gross weight186.5 g
Certificates
EAN code9010082013486
See other products in this category: Light Signalling Devices AUER SIGNAL,
See other products from this series.:
*
861502313
0 in TME stock
Net price for quantities from 1 pcs - 99.58 USDGross price for quantities from 1 pcs - 99.58 USD
Net price for quantities from 5 pcs - 94.88 USDGross price for quantities from 5 pcs - 94.88 USD
Net price for quantities from 10 pcs - 90.16 USDGross price for quantities from 10 pcs - 90.16 USD
No. of pieces (Multiplicity: 1)