+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

861512405

Signaller: lighting; flashing light; red; PFL; 24VDC; 24VAC; IP66


Manufacturer: AUER SIGNAL

Manufacturer part number:
861512405
TME Symbol:
861512405

Specification

Manufacturer
AUER SIGNAL
Type of signaller
lighting
Signalling method
flashing light
Colour
red
Manufacturer series
PFL
Light source
LED
Operating temperature
-30...60°C
IP rating
IP66
Body dimensions
Ø75x55mm
Supply voltage
  • 24V AC
  • 24V DC
Gross weight200 g
Certificates
EAN code9010082013691
See other products in this category: Light Signalling Devices AUER SIGNAL,
See other products from this series.:
*
861512405
0 in TME stock
Net price for quantities from 1 pcs - 111.80 USDGross price for quantities from 1 pcs - 111.80 USD
Net price for quantities from 5 pcs - 106.51 USDGross price for quantities from 5 pcs - 106.51 USD
Net price for quantities from 10 pcs - 101.22 USDGross price for quantities from 10 pcs - 101.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.