+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

861610-2

Connector: circular; plug; female; LGH; 20kV; PIN: 1; for cable

Manufacturer: TE Connectivity

Manufacturer part number:
861610-2
TME Symbol:
861610-2

Specification

Manufacturer
TE Connectivity
Type of connector
circular
Connector
plug
Kind of connector
female
Manufacturer series
LGH
Rated voltage
20kV
Number of pins
1
Mechanical mounting
for cable
Electrical mounting
crimped
Wire cross-section
0.8...1.4mm2
Gross weight20 g
Certificates
See other products in this category: Other connectors TE Connectivity,
See other products from this series.:
*
861610-2
0 in TME stock
Net price for quantities from 100 pcs - 54.97 USDGross price for quantities from 100 pcs - 54.97 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.