+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

862-1503

Connector: terminal block; 32A; 500V; screw; push-in,spring clamp


Manufacturer: WAGO

Manufacturer part number:
862-1503
TME Symbol:
862-1503

Specification

Manufacturer
WAGO
Type of connector
terminal block
Current rating
32A
Rated voltage
0.5kV
Mechanical mounting
screw
Electrical mounting
push-in, spring clamp
Colour
black
Wire cross-section
0.5...4mm2
Number of ways
3
Number of terminals
12
Connector variant
with push button
Marking
L, N, PE
Gross weight20.7 g
Certificates
See other products in this category: Terminal blocks - others WAGO,
*
862-1503
196 in TME stock
Net price for quantities from 1 pcs - 3.70 USDGross price for quantities from 1 pcs - 3.70 USD
Net price for quantities from 20 pcs - 3.53 USDGross price for quantities from 20 pcs - 3.53 USD
Net price for quantities from 100 pcs - 3.29 USDGross price for quantities from 100 pcs - 3.29 USD
Net price for quantities from 250 pcs - 3.13 USDGross price for quantities from 250 pcs - 3.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 250 pcs