+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

862-9505

Connector: terminal block; 32A; 500V; screw; push-in,spring clamp


Manufacturer: WAGO

Manufacturer part number:
862-9505
TME Symbol:
862-9505

Specification

Manufacturer
WAGO
Type of connector
terminal block
Current rating
32A
Rated voltage
0.5kV
Mechanical mounting
screw
Electrical mounting
push-in, spring clamp
Colour
black
Wire cross-section
0.5...4mm2
Number of ways
5
Number of terminals
20
Connector variant
with push button
Marking
L1, L2, L3, N, PE
Gross weight10 g
Certificates
See other products in this category: Terminal blocks - others WAGO,
*
862-9505
0 in TME stock
Net price for quantities from 200 pcs - 4.76 USDGross price for quantities from 200 pcs - 4.76 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.