+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

86303638BLF

Enclosure for connectors: D-Sub; for cable; straight; unshielded


Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
86303638BLF
TME Symbol:
86303638BLF

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of enclosure for connectors
D-Sub
Mechanical mounting
for cable
Spatial orientation
straight
Connector variant
unshielded
Colour
black
Case
A
Enclosure material
polyamide
Gross weight16.6 g
Certificates
See other products in this category: D-Sub housings AMPHENOL COMMUNICATIONS SOLUTIONS,
*
86303638BLF
100 in TME stock
Net price for quantities from 1 pcs - 2.90 USDGross price for quantities from 1 pcs - 2.90 USD
Net price for quantities from 2 pcs - 2.75 USDGross price for quantities from 2 pcs - 2.75 USD
Net price for quantities from 10 pcs - 2.42 USDGross price for quantities from 10 pcs - 2.42 USD
Net price for quantities from 25 pcs - 2.24 USDGross price for quantities from 25 pcs - 2.24 USD
Net price for quantities from 50 pcs - 2.17 USDGross price for quantities from 50 pcs - 2.17 USD
Net price for quantities from 100 pcs - 2.09 USDGross price for quantities from 100 pcs - 2.09 USD
Net price for quantities from 200 pcs - 2.02 USDGross price for quantities from 200 pcs - 2.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.