+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

86303639BLF

Enclosure for connectors: D-Sub; for cable; straight; unshielded


Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
86303639BLF
TME Symbol:
86303639BLF

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of enclosure for connectors
D-Sub
Mechanical mounting
for cable
Spatial orientation
straight
Connector variant
unshielded
Colour
black
Enclosure material
plastic, polyamide
Gross weight19.7 g
Certificates
See other products in this category: D-Sub housings AMPHENOL COMMUNICATIONS SOLUTIONS,
*
86303639BLF
315 in TME stock
Net price for quantities from 1 pcs - 3.25 USDGross price for quantities from 1 pcs - 3.25 USD
Net price for quantities from 10 pcs - 2.85 USDGross price for quantities from 10 pcs - 2.85 USD
Net price for quantities from 25 pcs - 2.66 USDGross price for quantities from 25 pcs - 2.66 USD
Net price for quantities from 50 pcs - 2.52 USDGross price for quantities from 50 pcs - 2.52 USD
Net price for quantities from 100 pcs - 2.37 USDGross price for quantities from 100 pcs - 2.37 USD
Net price for quantities from 250 pcs - 2.17 USDGross price for quantities from 250 pcs - 2.17 USD
Net price for quantities from 300 pcs - 2.14 USDGross price for quantities from 300 pcs - 2.14 USD
Net price for quantities from 500 pcs - 2.05 USDGross price for quantities from 500 pcs - 2.05 USD
Net price for quantities from 1000 pcs - 1.97 USDGross price for quantities from 1000 pcs - 1.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.