+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8632ZQD2

Switch: push-button; Pos: 2; SPST-NO; 0.5A/120VAC; 0.5A/28VDC


Manufacturer: C&K

Manufacturer part number:
8632ZQD2
TME Symbol:
8632ZQD2

Specification

Manufacturer
C&K
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
AC contacts rating @R
0.5A / 120V AC
DC contacts rating @R
0.5A / 28V DC
Switching method
OFF-(ON)
Illumination
none
Leads
for soldering
Electrical life
100000 cycles
Max. contact resistance:
30mΩ
Button shape
round
Actuator colour
black
Mounting
on panel
Body dimensions
Ø6.35x8.76mm
Operating temperature
-30...65°C
Gross weight1.375 g
Certificates
See other products in this category: Standard Switches C&K,
*
8632ZQD2
49 in TME stock
Net price for quantities from 1 pcs - 6.84 USDGross price for quantities from 1 pcs - 6.84 USD
Net price for quantities from 10 pcs - 6.63 USDGross price for quantities from 10 pcs - 6.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts