+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8636A

Switch: push-button; Pos: 2; SPDT; 3A/250VAC; 4A/30VDC; ON-ON; IP40


Manufacturer: APEM

Manufacturer part number:
8636A
TME Symbol:
8636A

Specification

Manufacturer
APEM
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
AC contacts rating @R
3A / 250V AC
DC contacts rating @R
4A / 30V DC
Switching method
ON-ON
IP rating
IP40
Illumination
none
Leads
for soldering
Electrical life
30000 cycles
Max. contact resistance:
10mΩ
Button shape
round
Mounting hole dimensions
Ø6.35mm
Body colour
silver
Body material
brass
Test voltage
2kV
Contact material
silver
Min. insulation resistance
1GΩ
Mounting
on panel
Manufacturer series
8000
Plating material
nickel
Key stroke
2.7mm
Operating temperature
-40...85°C
Gross weight7.67 g
Certificates
See other products in this category: Standard Switches APEM,
See other products from this series.:
*
8636A
107 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.36 USDGross price for quantities from 1 pcs - 9.36 USD
Net price for quantities from 10 pcs - 8.72 USDGross price for quantities from 10 pcs - 8.72 USD
Net price for quantities from 25 pcs - 8.22 USDGross price for quantities from 25 pcs - 8.22 USD
Net price for quantities from 50 pcs - 7.78 USDGross price for quantities from 50 pcs - 7.78 USD
Net price for quantities from 100 pcs - 7.32 USDGross price for quantities from 100 pcs - 7.32 USD
Net price for quantities from 250 pcs - 6.81 USDGross price for quantities from 250 pcs - 6.81 USD
Packaging method by the manufacturer:
Tray = 50 pcs