+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | APEM | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | DPDT | |
AC contacts rating @R | 3A / 250V AC | |
DC contacts rating @R | 4A / 30V DC | |
Switching method | ON-(ON) | |
IP rating | IP40 | |
Illumination | none | |
Leads | for soldering | |
Electrical life | 30000 cycles | |
Max. contact resistance: | 10mΩ | |
Button shape | round | |
Mounting hole dimensions | Ø6.5mm | |
Body colour | silver | |
Body material | brass | |
Test voltage | 2kV | |
Contact material | silver | |
Min. insulation resistance | 1GΩ | |
Mounting | on panel, PCB | |
Manufacturer series | 8000 | |
Plating material | nickel | |
Operating temperature | -40...85°C |