+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

865609SLTLF

Connector: D-Sub; PIN: 9; socket; female; straight; crimped; 5A


Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
865609SLTLF
TME Symbol:
865609SLTLF

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
D-Sub
Number of pins
9
Connector
socket
Kind of connector
female
Spatial orientation
straight
Electrical mounting
crimped
Current rating
5A
Mechanical mounting
for cable
Contact plating
gold-plated, nickel plated
Enclosure material
plastic
Mechanical durability
200 cycles
Gross weight1.573 g
Certificates
See other products in this category: Complete D-Sub plugs AMPHENOL COMMUNICATIONS SOLUTIONS,
*
865609SLTLF
782 in TME stock
Net price for quantities from 1 pcs - 0.79 USDGross price for quantities from 1 pcs - 0.79 USD
Net price for quantities from 10 pcs - 0.70 USDGross price for quantities from 10 pcs - 0.70 USD
Net price for quantities from 25 pcs - 0.67 USDGross price for quantities from 25 pcs - 0.67 USD
Net price for quantities from 50 pcs - 0.63 USDGross price for quantities from 50 pcs - 0.63 USD
Net price for quantities from 105 pcs - 0.60 USDGross price for quantities from 105 pcs - 0.60 USD
Net price for quantities from 315 pcs - 0.56 USDGross price for quantities from 315 pcs - 0.56 USD
Net price for quantities from 630 pcs - 0.55 USDGross price for quantities from 630 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 105 pcsCardboard = 315 pcs