+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

865625PLTXLF

Connector: D-Sub; PIN: 25; plug; male; straight; crimped; 5A; black


Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
865625PLTXLF
TME Symbol:
865625PLTXLF

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
D-Sub
Number of pins
25
Connector
plug
Kind of connector
male
Spatial orientation
straight
Electrical mounting
crimped
Current rating
5A
Contact plating
gold-plated
Colour
black
Enclosure material
metal
Mechanical durability
200 cycles
Gross weight7.5 g
Certificates
See other products in this category: Complete D-Sub plugs AMPHENOL COMMUNICATIONS SOLUTIONS,
*
865625PLTXLF
331 in TME stock
Net price for quantities from 1 pcs - 1.21 USDGross price for quantities from 1 pcs - 1.21 USD
Net price for quantities from 10 pcs - 1.12 USDGross price for quantities from 10 pcs - 1.12 USD
Net price for quantities from 25 pcs - 1.02 USDGross price for quantities from 25 pcs - 1.02 USD
Net price for quantities from 50 pcs - 0.94 USDGross price for quantities from 50 pcs - 0.94 USD
Net price for quantities from 60 pcs - 0.93 USDGross price for quantities from 60 pcs - 0.93 USD
Net price for quantities from 180 pcs - 0.87 USDGross price for quantities from 180 pcs - 0.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 60 pcsCardboard = 180 pcs