+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

865625SLTLF

Connector: D-Sub; PIN: 25; socket; female; straight; crimped; 5A


Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
865625SLTLF
TME Symbol:
865625SLTLF

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
D-Sub
Number of pins
25
Connector
socket
Kind of connector
female
Spatial orientation
straight
Electrical mounting
crimped
Current rating
5A
Contact plating
gold-plated, nickel plated
Colour
black
Enclosure material
steel
Mechanical durability
200 cycles
Gross weight9.098 g
Certificates
See other products in this category: Complete D-Sub plugs AMPHENOL COMMUNICATIONS SOLUTIONS,
*
865625SLTLF
99 in TME stock
Net price for quantities from 1 pcs - 1.17 USDGross price for quantities from 1 pcs - 1.17 USD
Net price for quantities from 10 pcs - 1.04 USDGross price for quantities from 10 pcs - 1.04 USD
Net price for quantities from 25 pcs - 0.99 USDGross price for quantities from 25 pcs - 0.99 USD
Net price for quantities from 60 pcs - 0.71 USDGross price for quantities from 60 pcs - 0.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 60 pcsCardboard = 180 pcs