+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

86730-301LF

Connector: pin strips; jumper; female; PIN: 2; Minitek; straight

Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
86730-301LF
TME Symbol:
86730-301LF

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
pin strips
Connector
jumper
Kind of connector
female
Number of pins
2
Manufacturer series
Minitek
Spatial orientation
straight
Contacts pitch
2mm
Connector pinout layout
1x2
Contact plating
gold-plated
Colour
black
Family
FCI
Operating temperature
-55...125°C
Gross weight0.042 g
Certificates
See other products in this category: Pin headers AMPHENOL COMMUNICATIONS SOLUTIONS,
See other products from this series.:
*
86730-301LF
513 in TME stock
Net price for quantities from 1 pcs - 0.41 USDGross price for quantities from 1 pcs - 0.41 USD
Net price for quantities from 5 pcs - 0.38 USDGross price for quantities from 5 pcs - 0.38 USD
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 25 pcs - 0.34 USDGross price for quantities from 25 pcs - 0.34 USD
Net price for quantities from 50 pcs - 0.32 USDGross price for quantities from 50 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs