+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8719ELW.00500

Wire; 1x2x16AWG; stranded; Cu; shielded,Al-PET foil; chrome; 500m

Manufacturer: BELDEN

Manufacturer part number:
8719ELW.00500
TME Symbol:
8719ELW.00500

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
1x2x16AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
2
No. of pairs
1
Core diameter
16AWG
Shield structure
Al-PET foil, shielded
Wire insulation material
LSZH
Insulation colour
chrome
Cable application
indoor
Operating temperature
-20...80°C
Package contents
500m
CPR standard
Cca
Cable external diameter
8.3mm
Rated voltage
0.3kV
Earth core
none
Conform to the norm
IEC 60332-1-2 IEC 60332-3-24
Package contents - ft
1640ft
Kind of material
halogen free
Ground
tinned copper strand 18AWG
Gross weight90.59 g
Certificates

WATCH VIDEO

See other products in this category: Serial Bus Cables BELDEN,
*
8719ELW.00500
0 in TME stock
Net price for quantities from 1 m - 9.85 USDGross price for quantities from 1 m - 9.85 USD
Net price for quantities from 100 m - 7.80 USDGross price for quantities from 100 m - 7.80 USD
Net price for quantities from 300 m - 6.98 USDGross price for quantities from 300 m - 6.98 USD
Net price for quantities from 500 m - 6.16 USDGross price for quantities from 500 m - 6.16 USD
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 500 m