+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8723NH.00305

Wire; 2x2x22AWG; stranded; Cu; Insulation: LSZH; grey; 305m; CPR: Dca

Manufacturer: BELDEN

Manufacturer part number:
8723NH.00305
TME Symbol:
8723NH.00305

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
2x2x22AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
4
No. of pairs
2
Core diameter
22AWG
Shield structure
pairs shielded with Al-PET foil, shielded
Wire insulation material
LSZH
Insulation colour
grey
Operating temperature
-45...80°C
Package contents
305m
CPR standard
Dca
Cable external diameter
4.55mm
Rated voltage
0.3kV
Earth core
none
Conform to the norm
UL 1685
Package contents - ft
1000ft
Information
The UL Label and Mark on full factory packaging only
Kind of material
halogen free
Ground
tinned copper strand 24AWG
Gross weight31.21 g
Certificates

WATCH VIDEO

See other products in this category: Serial Bus Cables BELDEN,
*
8723NH.00305
0 in TME stock
Net price for quantities from 1 m - 5.31 USDGross price for quantities from 1 m - 5.31 USD
Net price for quantities from 50 m - 4.20 USDGross price for quantities from 50 m - 4.20 USD
Net price for quantities from 100 m - 3.76 USDGross price for quantities from 100 m - 3.76 USD
Net price for quantities from 305 m - 3.32 USDGross price for quantities from 305 m - 3.32 USD
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 305 m