+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

874266413

Signaller: lighting; continuous light,blinking light; green; QDM

Manufacturer: AUER SIGNAL

Manufacturer part number:
874266413
TME Symbol:
874266413

Specification

Manufacturer
AUER SIGNAL
Type of signaller
lighting
Signalling method
blinking light, continuous light
Colour
green
Manufacturer series
QDM
Light source
LED
Operating temperature
-30...60°C
IP rating
IP66
Supply voltage
  • 110...240V AC
  • 110...240V DC
Gross weight629.8 g
Certificates
EAN code9010082001407
See other products in this category: Light Signalling Devices AUER SIGNAL,
See other products from this series.:
*
874266413
0 in TME stock
Net price for quantities from 1 pcs - 211.77 USDGross price for quantities from 1 pcs - 211.77 USD
Net price for quantities from 5 pcs - 201.56 USDGross price for quantities from 5 pcs - 201.56 USD
Net price for quantities from 10 pcs - 191.36 USDGross price for quantities from 10 pcs - 191.36 USD
No. of pieces (Multiplicity: 1)