+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

87499-3

Connector: wire-board; socket; male/female,female; PIN: 2; 2.54mm


Manufacturer: TE Connectivity

Manufacturer part number:
87499-3
TME Symbol:
87499-3

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
socket
Number of pins
2
Contacts pitch
2.54mm
Electrical mounting
crimped
Spatial orientation
straight
Mechanical mounting
for cable
Operating temperature
-65...105°C
Current rating
3A
Rated voltage
0.25kV/250V AC
Kind of connector
  • female
  • male/female
Gross weight0.213 g
See other products in this category: Other connectors TE TE Connectivity,
*
87499-3
55 in TME stock
Net price for quantities from 1 pcs - 1.92 USDGross price for quantities from 1 pcs - 1.92 USD
Net price for quantities from 10 pcs - 1.79 USDGross price for quantities from 10 pcs - 1.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.