+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

876-199

Fuse holder; 275A; M8 screw; Leads: solder lugs M8; UL94V-0; 32V


Manufacturer: LITTELFUSE

Manufacturer part number:
876-199
TME Symbol:
876-199

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Maximum current
275A
Mounting
M8 screw
Leads
solder lugs M8
Flammability rating
UL94V-0
Rated voltage
32V
Fuse accessories application
automotive fuses
Operating temperature
-40...125°C
Gross weight50 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
876-199
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Product for special order