+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8761NH.00500

Wire; 1x2x22AWG; stranded; Cu; shielded,Al-PET foil; chrome; 500m

Manufacturer: BELDEN

Manufacturer part number:
8761NH.00500
TME Symbol:
8761NH.00500

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
1x2x22AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
2
No. of pairs
1
Core diameter
22AWG
Core marking
colours without colour repetition
Shield structure
Al-PET foil, shielded
Wire insulation material
LSZH
Insulation colour
chrome
Cable application
indoor
Operating temperature
-45...80°C
Resistance to
UV rays
Cable features
twisted pair conductors
Package contents
500m
CPR standard
Dca
Cable external diameter
4.95mm
Rated voltage
0.3kV
Earth core
none
Package contents - ft
1640ft
Kind of material
halogen free
Ground
tinned copper strand 22AWG
Gross weight31.29 g
Certificates
See other products in this category: Serial Bus Cables BELDEN,
*
8761NH.00500
0 in TME stock
Net price for quantities from 1 m - 4.06 USDGross price for quantities from 1 m - 4.06 USD
Net price for quantities from 100 m - 3.22 USDGross price for quantities from 100 m - 3.22 USD
Net price for quantities from 300 m - 2.89 USDGross price for quantities from 300 m - 2.89 USD
Net price for quantities from 500 m - 2.55 USDGross price for quantities from 500 m - 2.55 USD
Amount (Multiplicity: 1)